8920950000 | Weidmüller

Relay coupler 2 Form C (NO/NC), 192 Ω, 12 A, 24 V (AC), 8920950000

Order No.: 53P5216
EAN: 4032248692200
MPN:
8920950000
RCMKIT-I 24VAC 2CO LD
Series: RIDERSERIES RCM
8920950000 Weidmüller Coupling Relays Image 1
8920950000 Weidmüller Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
22.3601 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.3601 €

Relay coupler, 8920950000, Weidmüller

Relay coupler, 24 VAC, LED red, 2 changeover contacts with test button (AgNi 90/10), 240 VAC, 12 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaiskoppler
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Nennspannung (AC) 24 V
Nennstrom 12 A
Schutzart (IP) IP20
Spulenwiderstand 192 Ω
Statusanzeige LED, rot
Logistics
Ursprungsland RO
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes