8921010000 | Weidmüller

Relay coupler 3 Form C (NO/NC), 4845 Ω, 10 A, 115 V (AC), 8921010000

Order No.: 53P5221
EAN: 4032248692255
MPN:
8921010000
RCMKIT-I 115VAC 3CO LD
Series: RIDERSERIES RCM
8921010000 Weidmüller Coupling Relays Image 1
8921010000 Weidmüller Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
25.7516 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
25.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.7516 €

Relay coupler, 8921010000, Weidmüller

Relay coupler, 115 VAC, LED red, 3 changeover contacts with test button (AgNi 90/10), 240 VAC, 10 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaiskoppler
Kontaktart 3 Wechsler
Kontaktmaterial AgNi
Nennspannung (AC) 115 V
Nennstrom 10 A
Schutzart (IP) IP20
Spulenwiderstand 4845 Ω
Statusanzeige LED, rot
Logistics
Ursprungsland RO
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes