8921020000 | Weidmüller

Relay coupler 3 Form C (NO/NC), 19465 Ω, 10 A, 230 V (AC), 8921020000

Order No.: 53P5222
EAN: 4032248692262
MPN:
8921020000
RCMKIT-I 230VAC 3CO LD
Series: RIDERSERIES RCM
8921020000 Weidmüller Coupling Relays Image 1
8921020000 Weidmüller Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
24.2165 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
24.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.2165 €

Relay coupler, 8921020000, Weidmüller

Relay coupler, 230 VAC, LED red, 3 changeover contacts with test button (AgNi 90/10), 240 VAC, 10 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in Relay and plug-in base. Control and load circuit are galvanically isolated.

Technical specifications
Filter Property Value
Product type relay coupler
Contact type 3 Form C (NO/NC)
Rated current 10 A
Rated voltage (AC) 230 V
Coil resistance 19465 Ω
Connection screw connection
Contact material AgNi
Degree of protection (IP) IP20
Status display LED, red
Logistics
Property Value
Country of origin RO
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes