8921050000 | Weidmüller
Relay coupler 4 Form C (NO/NC), 4845 Ω, 6 A, 115 V (AC), 8921050000
Order No.: 53P5225
EAN: 4032248692286
MPN:
8921050000
RCMKIT-I 115VAC 4CO LD
Series: RIDERSERIES RCM
Unit Price (€ / pc.)
22.6933 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Relay coupler, 8921050000, Weidmüller
Relay coupler, 115 VAC, LED red, 4 changeover contacts with test button (AgNi 90/10), 240 VAC, 6 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Connection | Schraubanschluss | |
Version | Relaiskoppler | |
Contact type | 4 Wechsler | |
Contact material | AgNi | |
Rated voltage (AC) | 115 V | |
Rated current | 6 A | |
Degree of protection (IP) | IP20 | |
Coil resistance | 4845 Ω | |
Status display | LED, rot |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |