8921090000 | Weidmüller

Relay coupler 2 Form C (NO/NC), 192 Ω, 12 A, 24 V (AC), 8921090000

Order No.: 53P5228
EAN: 4032248701964
MPN:
8921090000
RCMKITP-I 24VAC 2CO LD
Series: RIDERSERIES RCM
8921090000 Weidmüller Coupling Relays Image 1
8921090000 Weidmüller Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
23.9666 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
23.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.9666 €

Relay coupler, 8921090000, Weidmüller

Relay coupler, 24 VAC, LED red, 2 changeover contacts with test button (AgNi 90/10), 240 VAC, 12 A, PUSH IN, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Push-In-Klemme
Ausführung Relaiskoppler
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Nennspannung (AC) 24 V
Nennstrom 12 A
Schutzart (IP) IP20
Spulenwiderstand 192 Ω
Statusanzeige LED, rot
Logistics
Ursprungsland RO
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes