8921120000 | Weidmüller
Relay coupler 4 Form C (NO/NC), 777 Ω, 6 A, 24 V (DC), 8921120000
Order No.: 53P5231
EAN: 4032248692330
MPN:
8921120000
RCMKITP-I 24VDC 4CO LD
Series: RIDERSERIES RCM
Unit Price (€ / pc.)
23.2883 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: 1 Week **
Relay coupler, 8921120000, Weidmüller
Relay coupler, 24 VDC, LED green, Free-wheeling diode, 4 changeover contacts with test button (AgNi 90/10), 240 VAC, 6 A, PUSH IN, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Connection | Push-In-Klemme | |
Version | Relaiskoppler | |
Contact type | 4 Wechsler | |
Contact material | AgNi | |
Rated voltage (DC) | 24 V | |
Rated current | 6 A | |
Degree of protection (IP) | IP20 | |
Coil resistance | 777 Ω | |
Status display | LED, grün |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |