8935520000 | Weidmüller

Relay coupler 4 Form C (NO/NC), 3 A, 24 V (DC), 8935520000

Order No.: 53P5289
EAN: 4032248711758
MPN:
8935520000
RCMKITP-I 24VDC 4COTRAK
Series: RIDERSERIES RCM
8935520000 Weidmüller Coupling Relays Image 1
8935520000 Weidmüller Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
29.2383 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
29.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.2383 €

Relay coupler, 8935520000, Weidmüller

Relay coupler, 16.8 VDC 24 VDC 30 VDC, LED green, 4 changeover contacts with test button (AgNi 90/10), 240 VAC, 3 A, PUSH IN, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Push-In-Klemme
Ausführung Relaiskoppler
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Nennspannung (DC) 24 V
Nennstrom 3 A
Schutzart (IP) IP20
Statusanzeige LED, grün
Logistics
Ursprungsland RO
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes