9406121001 | Weidmüller
Relay coupler 2 Form C (NO/NC), 4 A, 24 V (DC), 9406121001
Unit Price (€ / pc.)
69.3175 € *
Available: 0 pcs.
Leadtime: On Request **
Relay coupler, 9406121001, Weidmüller
Relay coupler, Soldered relay, 24 VDC ±10 %, LED red, Free-wheeling diode, Reverse polarity protection, 2 changeover contacts (AgNi 90/10), 250 VAC, 4 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Connection | screw connection | |
Version | relay coupler | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi | |
Rated voltage (DC) | 24 V | |
Rated current | 4 A | |
Degree of protection (IP) | IP20 | |
Status display | LED, red |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |