9406621001 | Weidmüller

Relay coupler 2 Form C (NO/NC), 4 A, 115 V (DC), 115 V (AC), 9406621001

Order No.: 53P6405
EAN: 4032248046201
MPN:
9406621001
RS 32 115VUC LD LP 2U
Series: RS-SERIES
Weidmüller
9406621001 Weidmüller Coupling Relays
Image may differ
Unit Price (€ / pc.)
102.697 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
102.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
102.697 €

Relay coupler, 9406621001, Weidmüller

Relay coupler, Soldered relay, 115 V UC +5 % / -15 %, LED red, Rectifier, 2 changeover contacts (AgNi 90/10), 250 VAC, 4 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Connection screw connection
Version relay coupler
Contact type 2 Form C (NO/NC)
Contact material AgNi
Rated voltage (AC) 115 V
Rated voltage (DC) 115 V
Rated current 4 A
Degree of protection (IP) IP20
Status display LED, red
Logistics
Country of origin PL
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead