1002920000 | Weidmüller
Pin contact, 2.5 mm², AWG 14, crimp connection, tin-plated, 1002920000
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.5708 €
50 pcs.
1.4280 €
100 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1002920000, Weidmüller
The 1002920000 is a pin crimp contact. This product provides an electrical and mechanical connection between wire and contact that is both secure and reliable. The optimal crimp connection is gas-tight and corrosion-resistant.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 14 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | verzinnt | |
Cable cross-section | 2,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74152900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |