1002970000 | Weidmüller

Receptacle, 4.0 mm², AWG 12, crimp connection, tin-plated, 1002970000

Order No.: 50P2204
EAN: 4032248697250
MPN:
1002970000
HDC C HX BM4.0AG
Series: HDC C
1002970000 Weidmüller Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.5109 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
10 pcs.
2.3086 €
50 pcs.
2.1063 €
100 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1002970000, Weidmüller

The 1002970000 is a socket contact. This product provides an electrical and mechanical connection between wire and contact that is both secure and reliable. The optimal crimp connection is gas-tight and corrosion-resistant.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 12
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche verzinnt
Leiterquerschnitt 4,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 74152900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei