1116530000 | Weidmüller
Receptacle, 4.65 mm², crimp connection, gold-plated, 1116530000
Unit Price (€ / pc.)
1.6184 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.4637 €
50 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 1116530000, Weidmüller
The 1116530000 is a socket contact. This product provides an electrical and mechanical connection between wire and contact that is both secure and reliable. The optimal crimp connection is gas-tight and corrosion-resistant.
Technical specifications
Version | Buchsenkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | vergoldet | |
Cable cross-section | 4,65 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74152900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |