1170140000 | Weidmüller

Pin contact, 0.08-0.56 mm², crimp connection, gold-plated, 1170140000

Order No.: 50P7699
EAN: 4032248962235
MPN:
1170140000
SAI-M23-KSC-0.08/0.56
Series: SAI-M23
Weidmüller
1170140000 Weidmüller Crimp Contacts Image 1
1170140000 Weidmüller Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7973 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1170140000, Weidmüller

The 1170140000 is a round plug-in connector. This product offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.

Technical specifications
Ausführung Stiftkontakt
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer-Zink-Legierung
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,08-0,56 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei