1170180000 | Weidmüller
Receptacle, 0.34-1.0 mm², crimp connection, gold-plated, 1170180000
Unit Price (€ / pc.)
0.8211 € *
Available: 29 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
2 pcs.
0.8211 €
250 pcs.
0.7378 €
1250 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 1170180000, Weidmüller
The 1170180000 is a round plug-in connector. This product offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.
Technical specifications
Version | Buchsenkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Zink-Legierung | |
contact surface | vergoldet | |
Cable cross-section | 0,34-1,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |