1170210000 | Weidmüller

Pin contact, 1.0-1.5 mm², crimp connection, gold-plated, 1170210000

Order No.: 50P7704
EAN: 4032248962174
MPN:
1170210000
SAI-M23-KBC-1.00-1.5
Series: SAI-M23
Weidmüller
1170210000 Weidmüller Crimp Contacts Image 1
1170210000 Weidmüller Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.7846 €
50 pcs.
2.5347 €
100 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1170210000, Weidmüller

The 1170210000 is a round plug-in connector. This product offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.

Technical specifications
Ausführung Stiftkontakt
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer-Zink-Legierung
Kontaktoberfläche vergoldet
Leiterquerschnitt 1,0-1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei