1170220000 | Weidmüller

Pin contact, 0.14-1.0 mm², crimp connection, gold-plated, 1170220000

Order No.: 50P7705
EAN: 4032248962204
MPN:
1170220000
SAI-M23-KSC-1.5-0.14-1
Series: SAI-M23
1170220000 Weidmüller Crimp Contacts Image 1
1170220000 Weidmüller Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 47 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
50 pcs.
1.0591 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1170220000, Weidmüller

The 1170220000 is a round plug-in connector. This product offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.

Technical specifications
Version Stiftkontakt
Contact connection Crimpanschluss
Contact material Kupfer-Zink-Legierung
contact surface vergoldet
Cable cross-section 0,14-1,0 mm²
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei