1170240000 | Weidmüller

Pin contact, 0.56-1.0 mm², crimp connection, gold-plated, 1170240000

Order No.: 50P7707
EAN: 4032248962150
MPN:
1170240000
SAI-M23-KBC-1.5-.56-1.0
Series: SAI-M23
1170240000 Weidmüller Crimp Contacts Image 1
1170240000 Weidmüller Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 47 pcs.
Leadtime: 2 Weeks **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.2729 €
50 pcs.
2.0706 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1170240000, Weidmüller

The 1170240000 is a round plug-in connector. This product offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.

Technical specifications
Version Stiftkontakt
Contact connection Crimpanschluss
Contact material Kupfer-Zink-Legierung
contact surface vergoldet
Cable cross-section 0,56-1,0 mm²
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei