1170400000 | Weidmüller
Pin contact, 0.75-2.5 mm², crimp connection, gold-plated, 1170400000
Unit Price (€ / pc.)
2.2015 € *
Available: 44 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
2.0349 €
50 pcs.
1.8445 €
100 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1170400000, Weidmüller
The 1170400000 is a round plug-in connector. This product offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.
Technical specifications
Version | Stiftkontakt | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Zink-Legierung | |
contact surface | vergoldet | |
Cable cross-section | 0,75-2,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |