1201500000 | Weidmüller
Receptacle, 4.0 mm², AWG 12, crimp connection, tin-plated, 1201500000
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3808 €
50 pcs.
0.3451 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 1201500000, Weidmüller
The 1201500000 is a socket contact. This product provides an electrical and mechanical connection between wire and contact that is both secure and reliable. The optimal crimp connection is gas-tight and corrosion-resistant.
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 12 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | tin-plated | |
Cable cross-section | 4.0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74152900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |