1421700000 | Weidmüller

Pin contact, 0.14-0.25 mm², AWG 26-24, crimp connection, tin-plated, 1421700000

Order No.: 51P3083
EAN: 4008190109042
MPN:
1421700000
CSL1,6E26-24 SN I1,4
Series: CSL
Weidmüller
1421700000 Weidmüller Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Available in 6 Days: 1,250 pcs.
Leadtime: On Request **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7616 €
50 pcs.
0.7021 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1421700000, Weidmüller

The 1421700000 is a pin contact standard. This product enables custom adaptations to the specific requirements of your applications.

Features

  • Safe centring of the contacts using the three-segment pin tips
  • High contact reliability using four defined contact points
  • Locking clasp in the cantilever spring for a secure mount of the contacts in the housing
  • Pin contacts with two lengths to implement leading-pin contacts
Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 26-24
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,14-0,25 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes