1422900000 | Weidmüller

Receptacle, 0.34-0.5 mm², AWG 22-20, crimp connection, gold-plated, 1422900000

Order No.: 51P3109
EAN: 4008190179243
MPN:
1422900000
CB1,6E22-20 AU,75 I1,8
Series: CB
Weidmüller
1422900000 Weidmüller Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Available in 6 Days: 1,250 pcs.
Leadtime: On Request **
Total Price:
1.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2852 €

Socket contact, 1422900000, Weidmüller

The 1422900000 is a socket contact. This product enables custom adaptations to the specific requirements of your applications.

Features

  • Safe centring of the contacts using the three-segment pin tips
  • High contact reliability using four defined contact points
  • Locking clasp in the cantilever spring for a secure mount of the contacts in the housing
  • Pin contacts with two lengths to implement leading-pin contacts
Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 22-20
Isolationsdurchmesser 1,1-1,8 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,34-0,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes