1425600000 | Weidmüller

Pin contact, 0.34-0.5 mm², AWG 22-20, crimp connection, tin-plated, 1425600000

Order No.: 51P3170
EAN: 4008190048884
MPN:
1425600000
CS1,6E22-20 SN I2,5
Series: CS
1425600000 Weidmüller Crimp Contacts Image 1
1425600000 Weidmüller Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Available in 6 Days: 1,250 pcs.
Leadtime: On Request **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.7497 €
50 pcs.
0.6783 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1425600000, Weidmüller

The 1425600000 is a pin contact standard. This product enables custom adaptations to the specific requirements of your applications.

Features

  • Safe centring of the contacts using the three-segment pin tips
  • High contact reliability using four defined contact points
  • Locking clasp in the cantilever spring for a secure mount of the contacts in the housing
  • Pin contacts with two lengths to implement leading-pin contacts
Technical specifications
Version Stiftkontakt
AWG cross-section AWG 22-20
Insulation diameter 2-2,5 mm
Contact connection Crimpanschluss
Contact material Messing
contact surface verzinnt
Cable cross-section 0,34-0,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes