1426600000 | Weidmüller
Pin contact, 0.75-1.5 mm², AWG 18-16, crimp connection, gold-plated, 1426600000
Unit Price (€ / pc.)
1.19 € *
Available: 120 pcs.
Available in 6 Days: 1,250 pcs.
Leadtime: On Request **
Pin contact, 1426600000, Weidmüller
The 1426600000 is a pin contact standard. This product enables custom adaptations to the specific requirements of your applications.
Features
- Safe centring of the contacts using the three-segment pin tips
- High contact reliability using four defined contact points
- Locking clasp in the cantilever spring for a secure mount of the contacts in the housing
- Pin contacts with two lengths to implement leading-pin contacts
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 18-16 | |
Insulation diameter | 2-2,5 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
contact surface | vergoldet | |
Cable cross-section | 0,75-1,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |