1427800000 | Weidmüller

Receptacle, 1.5 mm², AWG 18-16, crimp connection, tin-plated, 1427800000

Order No.: 51P3190
EAN: 4008190178086
MPN:
1427800000
CB1,6R18-16 SN I2,5
Series: CB
1427800000 Weidmüller Crimp Contacts Image 1
1427800000 Weidmüller Crimp Contacts Image 2
1427800000 Weidmüller Crimp Contacts Image 3
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3,153.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.6307 €

Socket contact, 1427800000, Weidmüller

The 1427800000 is a socket contact. This product enables custom adaptations to the specific requirements of your applications.

Features

  • Safe centring of the contacts using the three-segment pin tips
  • High contact reliability using four defined contact points
  • Locking clasp in the cantilever spring for a secure mount of the contacts in the housing
  • Pin contacts with two lengths to implement leading-pin contacts
Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 18-16
Insulation diameter 2-2,5 mm
Contact connection Crimpanschluss
Contact material Messing
contact surface verzinnt
Cable cross-section 1,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes