1428800000 | Weidmüller
Receptacle, 2.5 mm², AWG 14-12, crimp connection, gold-plated, 1428800000
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Available in 6 Days: 15,000 pcs.
Leadtime: On Request **
Socket contact, 1428800000, Weidmüller
The 1428800000 is a socket contact. This product enables custom adaptations to the specific requirements of your applications.
Features
- Safe centring of the contacts using the three-segment pin tips
- High contact reliability using four defined contact points
- Locking clasp in the cantilever spring for a secure mount of the contacts in the housing
- Pin contacts with two lengths to implement leading-pin contacts
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 14-12 | |
Insulation diameter | 2.8-3.5 mm | |
Contact connection | crimp connection | |
Contact material | brass | |
contact surface | gold-plated | |
Cable cross-section | 2.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |