1435790000 | Weidmüller

Receptacle, 10 mm², AWG 7, crimp connection, tin-plated, 1435790000

Order No.: 51P3372
EAN: 4050118240580
MPN:
1435790000
HDC MHP100 F 10
Series: ModuPlug
Weidmüller
1435790000 Weidmüller Crimp Contacts
Image may differ
Unit Price (€ / pc.)
18.5878 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
18.59 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5878 €
10 pcs.
17.1003 €
50 pcs.
15.5652 €
100 pcs.
14.0063 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1435790000, Weidmüller

The 1435790000 is a socket contact. This product provides an electrical and mechanical connection between wire and contact that is both secure and reliable. The optimal crimp connection is gas-tight and corrosion-resistant.

Technical specifications
Version receptacle
AWG cross-section AWG 7
Contact connection crimp connection
Contact material copper alloy
contact surface tin-plated
Cable cross-section 10 mm²
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead