1480100000 | Weidmüller

Receptacle, 1.5-2.5 mm², AWG 16-14, crimp connection, tin-plated, 1480100000

Order No.: 51P4493
EAN: 4008190100414
MPN:
1480100000
DFFC 1.5-2.5 SN 2500
Series: DFFC
1480100000 Weidmüller Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1583 € *
Available: 0 pcs.
Available in 6 Days: 12,500 pcs.
Leadtime: On Request **
Total Price:
395.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.1583 €

Socket contact, 1480100000, Weidmüller

The 1480100000 is a socket contact. This product enables custom adaptations to the specific requirements of your applications.

Features

  • Safe centring of the contacts using the three-segment pin tips
  • High contact reliability using four defined contact points
  • Locking clasp in the cantilever spring for a secure mount of the contacts in the housing
  • Pin contacts with two lengths to implement leading-pin contacts
Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 16-14
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface verzinnt
Cable cross-section 1,5-2,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes