1565780000 | Weidmüller

Pin contact, 2.5 mm², AWG 14-12, crimp connection, tin-plated, 1565780000

Order No.: 51P6563
EAN: 4008190056735
MPN:
1565780000
CSL1,6R14-12 SN I3,5
Series: CSL
Weidmüller
1565780000 Weidmüller Crimp Contacts Image 1
1565780000 Weidmüller Crimp Contacts Image 2
1565780000 Weidmüller Crimp Contacts Image 3
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.4998 €

Pin contact, 1565780000, Weidmüller

The 1565780000 is a pin contact standard. This product enables custom adaptations to the specific requirements of your applications.

Features

  • Safe centring of the contacts using the three-segment pin tips
  • High contact reliability using four defined contact points
  • Locking clasp in the cantilever spring for a secure mount of the contacts in the housing
  • Pin contacts with two lengths to implement leading-pin contacts
Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 14-12
Isolationsdurchmesser 2,8-3,5 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche verzinnt
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes