1565900000 | Weidmüller

Pin contact, 0.14-0.25 mm², AWG 26-24, crimp connection, tin-plated, 1565900000

Order No.: 51P6568
EAN: 4008190139797
MPN:
1565900000
CSL1,6R26-24 SN I1,4
Series: CSL
Weidmüller
1565900000 Weidmüller Crimp Contacts Image 1
1565900000 Weidmüller Crimp Contacts Image 2
1565900000 Weidmüller Crimp Contacts Image 3
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 6 Days: 25,000 pcs.
Leadtime: On Request **
Total Price:
0.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.4998 €

Pin contact, 1565900000, Weidmüller

The 1565900000 is a pin contact standard. This product enables custom adaptations to the specific requirements of your applications.

Features

  • Safe centring of the contacts using the three-segment pin tips
  • High contact reliability using four defined contact points
  • Locking clasp in the cantilever spring for a secure mount of the contacts in the housing
  • Pin contacts with two lengths to implement leading-pin contacts
Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 26-24
Isolationsdurchmesser 0,8-1,4 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,14-0,25 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes