1582370000 | Weidmüller

Pin contact, 2.5 mm², AWG 14-12, crimp connection, gold-plated, 1582370000

Order No.: 51P7062
EAN: 4008190055608
MPN:
1582370000
CSL1,6E14-12 AU,75 I4,2
Series: CSL
Weidmüller
1582370000 Weidmüller Crimp Contacts Image 1
1582370000 Weidmüller Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2138 €

Pin contact, 1582370000, Weidmüller

The 1582370000 is a pin contact standard. This product enables custom adaptations to the specific requirements of your applications.

Features

  • Safe centring of the contacts using the three-segment pin tips
  • High contact reliability using four defined contact points
  • Locking clasp in the cantilever spring for a secure mount of the contacts in the housing
  • Pin contacts with two lengths to implement leading-pin contacts
Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 14-12
Isolationsdurchmesser 2,8-4,2 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche vergoldet
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes