1582410000 | Weidmüller

Receptacle, 1.5 mm², AWG 18-16, crimp connection, gold-plated, 1582410000

Order No.: 51P7064
EAN: 4008190176228
MPN:
1582410000
CB1,6E18-16 AU,75 I3,5
Series: CB
Weidmüller
1582410000 Weidmüller Crimp Contacts Image 1
1582410000 Weidmüller Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Available in 6 Days: 1,250 pcs.
Leadtime: On Request **
Total Price:
1.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2495 €

Socket contact, 1582410000, Weidmüller

The 1582410000 is a socket contact. This product enables custom adaptations to the specific requirements of your applications.

Features

  • Safe centring of the contacts using the three-segment pin tips
  • High contact reliability using four defined contact points
  • Locking clasp in the cantilever spring for a secure mount of the contacts in the housing
  • Pin contacts with two lengths to implement leading-pin contacts
Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 18-16
Isolationsdurchmesser 2-3,5 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche vergoldet
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes