1582420000 | Weidmüller
Receptacle, 1.5 mm², AWG 18-16, crimp connection, gold-plated, 1582420000
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Available in 6 Days: 20,000 pcs.
Leadtime: On Request **
Socket contact, 1582420000, Weidmüller
The 1582420000 is a socket contact. This product enables custom adaptations to the specific requirements of your applications.
Features
- Safe centring of the contacts using the three-segment pin tips
- High contact reliability using four defined contact points
- Locking clasp in the cantilever spring for a secure mount of the contacts in the housing
- Pin contacts with two lengths to implement leading-pin contacts
Technical specifications
Ausführung | Buchsenkontakt | |
AWG-Leiterquerschnitt | AWG 18-16 | |
Isolationsdurchmesser | 2-3,5 mm | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Messing | |
Kontaktoberfläche | vergoldet | |
Leiterquerschnitt | 1,5 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |