1582440000 | Weidmüller
Receptacle, 1.5 mm², AWG 18-16, crimp connection, tin-plated, 1582440000
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Available in 6 Days: 20,000 pcs.
Leadtime: On Request **
Socket contact, 1582440000, Weidmüller
The 1582440000 is a socket contact. This product enables custom adaptations to the specific requirements of your applications.
Features
- Safe centring of the contacts using the three-segment pin tips
- High contact reliability using four defined contact points
- Locking clasp in the cantilever spring for a secure mount of the contacts in the housing
- Pin contacts with two lengths to implement leading-pin contacts
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 18-16 | |
Insulation diameter | 2-3,5 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
contact surface | verzinnt | |
Cable cross-section | 1,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |