1582470000 | Weidmüller

Receptacle, 2.5 mm², AWG 14-12, crimp connection, tin-plated, 1582470000

Order No.: 51P7070
EAN: 4008190067939
MPN:
1582470000
CB1,6E14-12 SN I4,2
Series: CB
Weidmüller
1582470000 Weidmüller Crimp Contacts Image 1
1582470000 Weidmüller Crimp Contacts Image 2
1582470000 Weidmüller Crimp Contacts Image 3
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 40 pcs.
Available in 6 Days: 1,250 pcs.
Leadtime: On Request **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9520 €
50 pcs.
0.8568 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1582470000, Weidmüller

The 1582470000 is a socket contact. This product enables custom adaptations to the specific requirements of your applications.

Features

  • Safe centring of the contacts using the three-segment pin tips
  • High contact reliability using four defined contact points
  • Locking clasp in the cantilever spring for a secure mount of the contacts in the housing
  • Pin contacts with two lengths to implement leading-pin contacts
Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 14-12
Isolationsdurchmesser 2,8-4,2 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche verzinnt
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes