1651450000 | Weidmüller

Pin contact, 2.5 mm², AWG 14, crimp connection, gold-plated, 1651450000

Order No.: 51P8469
EAN: 4008190400125
MPN:
1651450000
HDC-C-HE-SM2.5AU
Series: HDC-C-HE
Weidmüller
1651450000 Weidmüller Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1186 €
50 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1651450000, Weidmüller

The 1651450000 is a pin crimp contact. This product provides an electrical and mechanical connection between wire and contact that is both secure and reliable. The optimal crimp connection is gas-tight and corrosion-resistant.

Technical specifications
Version pin contact
AWG cross-section AWG 14
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Cable cross-section 2.5 mm²
Logistics
Country of origin DE
Customs tariff number 74152900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead