1651480000 | Weidmüller

Receptacle, 0.75-1.0 mm², AWG 18, crimp connection, gold-plated, 1651480000

Order No.: 51P8472
EAN: 4008190400156
MPN:
1651480000
HDC-C-HE-BM0.75-1.00AU
Series: HDC-C-HE
Weidmüller
1651480000 Weidmüller Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.4994 €
50 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1651480000, Weidmüller

The 1651480000 is a socket contact. This product provides an electrical and mechanical connection between wire and contact that is both secure and reliable. The optimal crimp connection is gas-tight and corrosion-resistant.

Technical specifications
Version receptacle
AWG cross-section AWG 18
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Cable cross-section 0.75-1.0 mm²
Logistics
Country of origin DE
Customs tariff number 74152900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead