1651530000 | Weidmüller

Pin contact, 0.5 mm², AWG 20, crimp connection, tin-plated, 1651530000

Order No.: 51P8477
EAN: 4008190400200
MPN:
1651530000
HDC-C-HD-SM0.5AG
Series: HDC-C-HD
Weidmüller
1651530000 Weidmüller Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.6902 €
50 pcs.
0.6188 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1651530000, Weidmüller

The 1651530000 is a pin crimp contact. This product provides an electrical and mechanical connection between wire and contact that is both secure and reliable. The optimal crimp connection is gas-tight and corrosion-resistant.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 20
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 74152900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei