1651620000 | Weidmüller

Pin contact, 0.14-0.37 mm², AWG 26-22, crimp connection, gold-plated, 1651620000

Order No.: 51P8484
EAN: 4008190400293
MPN:
1651620000
HDC-C-HD-SM0.14-0.37AU
Series: HDC-C-HD
Weidmüller
1651620000 Weidmüller Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.0353 €
50 pcs.
0.9401 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1651620000, Weidmüller

The 1651620000 is a pin crimp contact. This product provides an electrical and mechanical connection between wire and contact that is both secure and reliable. The optimal crimp connection is gas-tight and corrosion-resistant.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 26-22
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,14-0,37 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 74152900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei