1651680000 | Weidmüller
Receptacle, 0.5 mm², AWG 20, crimp connection, gold-plated, 1651680000
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 2 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.2019 €
50 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 1651680000, Weidmüller
The 1651680000 is a socket contact. This product provides an electrical and mechanical connection between wire and contact that is both secure and reliable. The optimal crimp connection is gas-tight and corrosion-resistant.
Technical specifications
Ausführung | Buchsenkontakt | |
AWG-Leiterquerschnitt | AWG 20 | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Kupferlegierung | |
Kontaktoberfläche | vergoldet | |
Leiterquerschnitt | 0,5 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74152900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |