1651690000 | Weidmüller

Receptacle, 0.75-1.0 mm², AWG 18, crimp connection, gold-plated, 1651690000

Order No.: 51P8491
EAN: 4008190400361
MPN:
1651690000
HDC-C-HD-BM0.75-1.00AU
Series: HDC-C-HD
Weidmüller
1651690000 Weidmüller Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.2019 €
50 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1651690000, Weidmüller

The 1651690000 is a socket contact. This product provides an electrical and mechanical connection between wire and contact that is both secure and reliable. The optimal crimp connection is gas-tight and corrosion-resistant.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 18
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,75-1,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 74152900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei