1682260000 | Weidmüller

Pin contact, 4.0 mm², AWG 12, crimp connection, tin-plated, 1682260000

Order No.: 51P8819
EAN: 4008190473990
MPN:
1682260000
HDC-C-M3-SM4.0AG
Series: HDC-C-HE
1682260000 Weidmüller Crimp Contacts
Image may differ
Unit Price (€ / pc.)
3.1297 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
3.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1297 €

Pin contact, 1682260000, Weidmüller

The 1682260000 is a pin crimp contact. This product provides an electrical and mechanical connection between wire and contact that is both secure and reliable. The optimal crimp connection is gas-tight and corrosion-resistant.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 12
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface verzinnt
Cable cross-section 4,0 mm²
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei