1682280000 | Weidmüller

Pin contact, 6.0 mm², AWG 10, crimp connection, tin-plated, 1682280000

Order No.: 51P8821
EAN: 4008190474010
MPN:
1682280000
HDC-C-M3-SM6.0AG
Series: HDC-C-HE
1682280000 Weidmüller Crimp Contacts
Image may differ
Unit Price (€ / pc.)
3.1297 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
3.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1297 €

Pin contact, 1682280000, Weidmüller

The 1682280000 is a pin crimp contact. This product provides an electrical and mechanical connection between wire and contact that is both secure and reliable. The optimal crimp connection is gas-tight and corrosion-resistant.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 10
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche verzinnt
Leiterquerschnitt 6,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei