1682290000 | Weidmüller
Receptacle, 6.0 mm², AWG 10, crimp connection, tin-plated, 1682290000
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Socket contact, 1682290000, Weidmüller
The 1682290000 is a socket contact. This product provides an electrical and mechanical connection between wire and contact that is both secure and reliable. The optimal crimp connection is gas-tight and corrosion-resistant.
Technical specifications
Ausführung | Buchsenkontakt | |
AWG-Leiterquerschnitt | AWG 10 | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Kupferlegierung | |
Kontaktoberfläche | verzinnt | |
Leiterquerschnitt | 6,0 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |