1705310000 | Weidmüller

Crimp contact, 1.5 mm², crimp connection, 1705310000

Order No.: 51P9323
EAN: 4008190948573
MPN:
1705310000
DFFC 0.2-0.35 ZRV1.5
Series: DFFC
1705310000 Weidmüller Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Available in 6 Days: 2,500 pcs.
Leadtime: On Request **
Total Price:
0.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7973 €

Crimp contact, 1705310000, Weidmüller

The 1705310000 is an accessory crimp contact. Integrate, expand and customise: the perfect supplement to every application. Universal system accessories enables easy adaptation of the interfaces to fulfil specific requirements for the relevant application.

Technical specifications
Contact connection Crimpanschluss
Cable cross-section 1,5 mm²
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes