1995820000 | Weidmüller

Pin contact, 0.75-2.5 mm², crimp connection, gold-plated, 1995820000

Order No.: 52P9239
EAN: 4032248925681
MPN:
1995820000
SAI-M23-KBC-0.75/2.50
Series: SAI-M23
1995820000 Weidmüller Crimp Contacts Image 1
1995820000 Weidmüller Crimp Contacts Image 2
Image may differ
Unit Price (€ / pc.)
3.2725 € *
Available: 38 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
3.0107 €
50 pcs.
2.7370 €
100 pcs.
2.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1995820000, Weidmüller

The 1995820000 is a M23 round plug-in connector. This product offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.

Technical specifications
Version Stiftkontakt
Contact connection Crimpanschluss
Contact material Kupfer-Zink-Legierung
contact surface vergoldet
Cable cross-section 0,75-2,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei