1995860000 | Weidmüller
Receptacle, 0.08-0.56 mm², crimp connection, gold-plated, 1995860000
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7259 €
50 pcs.
0.6545 €
100 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 1995860000, Weidmüller
The 1995860000 is a M23 round plug-in connector. This product offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.
Technical specifications
Ausführung | Buchsenkontakt | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Kupfer-Zink-Legierung | |
Kontaktoberfläche | vergoldet | |
Leiterquerschnitt | 0,08-0,56 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |