1500850000 | Weidmüller
Crimping die for battery and hand hydraulic crimping tool, 6 mm², 1500850000
Order No.: 51P5408
EAN: 4050118309485
MPN:
1500850000
ES MTR110 WM 6
Unit Price (€ / pc.)
220.8283 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Crimping tool, 1500850000, WEIDMÜLLER
Crimping tool for the battery and hand hydraulic crimping tools.
Technical specifications
Crimping Range (mm²) | 6 mm² | |
Suitable for | Akku- und Handhydraulischem Crimpwerkzeug |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |