1500890000 | Weidmüller
Crimping die for battery and hand hydraulic crimping tool, 95 mm², 1500890000
Order No.: 51P5412
EAN: 4050118309218
MPN:
1500890000
ES MTR110 WM 95
Unit Price (€ / pc.)
201.2290 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Crimping tool, 1500890000, WEIDMÜLLER
Crimping tool for the battery and hand hydraulic crimping tools.
Technical specifications
Crimping Range (mm²) | 95 mm² | |
Suitable for | Akku- und Handhydraulischem Crimpwerkzeug |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |