1500930000 | Weidmüller
Crimping die for battery and hand hydraulic crimping tool, 6.0 mm², 1500930000
Order No.: 51P5415
EAN: 4050118309508
MPN:
1500930000
ES MTR110 HEX 6
Unit Price (€ / pc.)
127.2705 € *
Standard delivery time from the manufacturer is: 13 Weeks
Crimping tool, 1500930000, WEIDMÜLLER
Crimping tool for the battery and hand hydraulic crimping tools.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | battery and hand hydraulic crimping tool | |
| Crimping Range (mm²) | 6.0 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82073090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |