1501290000 | Weidmüller
Crimping die for battery and hand hydraulic crimping tool, 6 mm², 1501290000
Order No.: 51P5428
EAN: 4050118309614
MPN:
1501290000
ES MTR110 DIN 6
Unit Price (€ / pc.)
260.6576 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Crimping tool, 1501290000, WEIDMÜLLER
Crimping tool for the battery and hand hydraulic crimping tools.
Technical specifications
Crimping Range (mm²) | 6 mm² | |
Suitable for | battery and hand hydraulic crimping tool |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |